MIC5237-3.3YU
Images are for reference only
See Product Specifications
See Product Specifications
998-MIC5237-3.3YU
MIC5237-3.3YU
Mfr.:
Description:
LDO Voltage Regulators 500mA 3% LDO Improved LM2937
LDO Voltage Regulators 500mA 3% LDO Improved LM2937
Datasheet:
In Stock: 3.350
-
Stock:
-
3.350 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
4 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp37.609 | Rp37.609 | |
| Rp31.188 | Rp779.700 | |
| Rp30.271 | Rp3.027.100 |
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399901
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
