MIC5283YML-TR

Microchip Technology
998-MIC5283YMLTR
MIC5283YML-TR

Mfr.:

Description:
Linear Voltage Regulators 120V/150mA ADJ Ultra-Low IQ High-PSRR Linear Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.822

Stock:
5.822 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp34.674 Rp34.674
Full Reel (Order in multiples of 5000)
Rp34.674 Rp173.370.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Linear Voltage Regulators
RoHS:  
SMD/SMT
MLF-8
1 Output
Positive
1.22 V to 5.5 V
150 mA
Adjustable
6 V
120 V
- 40 C
+ 125 C
8 uA
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Line Regulation: 0.04 %/V
Moisture Sensitive: Yes
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Part # Aliases: MIC5283YML TR
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
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.