MIC5356-S4YMME

Microchip Technology
998-MIC5356-S4YMME
MIC5356-S4YMME

Mfr.:

Description:
LDO Voltage Regulators Dual 500mA uCap Low Dropout, Micropower Linear Regulator w/ Active Pull-Down
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
Rp12.475 Rp12.475

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
MSOP-8
1.2 V, 3.3 V
500 mA
2 Output
2.5 V
5.5 V
60 dB
Fixed
- 40 C
+ 125 C
350 mV
MIC5356
Tube
Brand: Microchip Technology
Dropout Voltage - Max: 800 mV
Line Regulation: 0.02 %/V
Load Regulation: 0.3 %
Moisture Sensitive: Yes
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Type: Linear Voltage Regulator
Voltage Regulation Accuracy: 3 %
Unit Weight: 140 mg
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
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.