MIC5528-3.3YMT-T5

Microchip Technology
998-MIC5528-3.3YMTT5
MIC5528-3.3YMT-T5

Mfr.:

Description:
LDO Voltage Regulators Single, 500mA LDO w/ Auto Discharge & Internal Enable Pulldown

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.075

Stock:
2.075 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp4.220 Rp4.220
Rp4.128 Rp103.200
Rp4.018 Rp401.800
Full Reel (Order in multiples of 500)
Rp3.394 Rp1.697.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp4.587
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
UDFN-6
3.3 V
500 mA
1 Output
Positive
38 uA
2.5 V
5.5 V
Fixed
- 40 C
+ 125 C
260 mV
MIC5528
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Part # Aliases: MIC5528-3.3YMT T5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

MIC5528 500mA High-Performance LDO

Microchip MIC5528 500mA High-Performance LDO is a low-power, µCap, low dropout regulator designed for optimal performance in a very small footprint. It is capable of sourcing up to 500mA of output current while only drawing 38µA of operating current. This high-performance LDO is a µCap design in a thermally enhanced 1.2mmx1.2mm extra thin (0.4mm height) DFN package. It operates with a small ceramic output capacitor for stability, thereby reducing required board space. Ideal for battery-operated applications, the MIC5528 offers ±2% accuracy, extremely low dropout voltage (260mV @ 500mA), and can regulate output voltage down to 1.0V. Equipped with a TTL logic-compatible enable pin, the MIC5528 can be put into a zero-off-mode current state, drawing no current when disabled.