MIC94310-4YM5-TR

Microchip Technology
998-MIC94310-4YM5-TR
MIC94310-4YM5-TR

Mfr.:

Description:
LDO Voltage Regulators 200mA LDO W/ Ripple Blocker Technology

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.412

Stock:
2.412 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.687 Rp5.687
Full Reel (Order in multiples of 3000)
Rp5.687 Rp17.061.000

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
1.2 V
200 mA
1 Output
Positive
1.8 V
3.6 V
85 dB
Fixed
- 40 C
+ 125 C
100 mV
Reel
Cut Tape
Brand: Microchip Technology
Dropout Voltage - Max: 100 mV
Line Regulation: 0.01 %
Load Regulation: 4 mV
Operating Supply Current: 170 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: LDO with Ripple Blocker
Voltage Regulation Accuracy: 1 %
Part # Aliases: MIC94310-4YM5 TR
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Datacom

Microchip Technology Datacom is a comprehensive product portfolio for Data Center infrastructure that includes value-added data center solutions. These solutions include Power Management, Mixed-Signal, Security, Signal Integrity, Timing, FPGAs, MPUs, Co-Processors, and Management software. Microchip Technology is ready to help design, deploy, and manage any data center infrastructure equipment with solutions supporting high densities, low latency, flexibility, compatibility, and scalability.

MIC943x0 Ripple Blocker™ ICs

Microchip MIC943x0 Ripple Blocker™ ICs are designed to provide more efficient noise suppression for today's highly sensitive data and image capturing systems. MIC94300 integrates a low-RDS(ON) current-limit switch and a low-pass filter that passes DC and blocks the AC component of the input voltage. MIC94310 is a high-performance, low dropout regulator that offers better PSRR performance from DC to 5MHz than discrete solutions. Both ICs feature an active-high enable pin for power sequencing.