MPF050T-1FCSG325E

Microchip Technology
579-MPF050T1FCSG325E
MPF050T-1FCSG325E

Mfr.:

Description:
FPGA - Field Programmable Gate Array PolarFire Mid-Range FPGA, 48KLEs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 8   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.946.694 Rp15.573.552

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
48000 LE
0 bit
188 I/O
970 mV/1.02 V
1.03 V/1.08 V
0 C
+ 100 C
SMD/SMT
TFBGA-325
Tray
Brand: Microchip Technology
Maximum Operating Frequency: 500 MHz
Operating Supply Voltage: 1 V, 1.05 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 1
Subcategory: Programmable Logic ICs
Total Memory: 3.6 MB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310060
TARIC:
8542399000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.