MQ2N4860

Microchip Technology
579-MQ2N4860
MQ2N4860

Mfr.:

Description:
JFETs JFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.054.895 Rp105.489.500

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: JFETs
Si
Through Hole
TO-18-3
N-Channel
Single
30 V
30 V
6 VDC
10 mA
40 Ohms
360 mW
- 65 C
+ 200 C
Brand: Microchip Technology
Maximum Drain Gate Voltage: 30 V
Product Type: JFETs
Factory Pack Quantity: 1
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541290055
TARIC:
8541210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP