MSC060SMA070SA

Microchip Technology
579-MSC060SMA070SA
MSC060SMA070SA

Mfr.:

Description:
SiC MOSFETs MOSFET SIC 700 V 60 mOhm TO-263-7
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
Minimum: 150   Multiples: 50
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp96.317 Rp14.447.550

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SiC MOSFETs
SMD/SMT
D3PAK-3
N-Channel
1 Channel
700 V
37 A
60 mOhms
- 10 V, + 23 V
2.4 V
56 nC
- 55 C
+ 175 C
130 W
Enhancement
Brand: Microchip Technology
Configuration: Single
Fall Time: 7 ns, 10 ns
Packaging: Tube
Product Type: SiC MOSFETS
Factory Pack Quantity: 50
Subcategory: Transistors
Technology: SiC
Typical Turn-Off Delay Time: 25 ns, 26 ns
Typical Turn-On Delay Time: 18 ns, 20 ns