MSC060SMA070SDT/RM

Microchip Technology
579-MC060SMA070SDTRM
MSC060SMA070SDT/RM

Mfr.:

Description:
SiC MOSFETs MOSFET SIC 700 V 60 mOhm TO-263-7L-XL

Lifecycle:
New Product:
New from this manufacturer.
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
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp93.198 Rp93.198

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SiC MOSFETs
RoHS:  
SMD/SMT
TO-263-7
N-Channel
1 Channel
700 V
51 A
75 mOhms
- 10 V, 23 V
5 V
56 nC
- 55 C
+ 175 C
240 W
Enhancement
Brand: Microchip Technology
Configuration: Single
Fall Time: 7 ns
Product: SiC MOSFETS
Product Type: SiC MOSFETS
Rise Time: 7 ns
Factory Pack Quantity: 100
Subcategory: Transistors
Technology: SiC
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 19 ns
Typical Turn-On Delay Time: 10 ns
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
8541290055