MSC080SMA120SDT/R

Microchip Technology
579-MSC080SMA120SDTR
MSC080SMA120SDT/R

Mfr.:

Description:
SiC MOSFETs MOSFET SIC 1200 V 80 mOhm TO-263-7 XL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SiC MOSFETs
SMD/SMT
TO-263-7
1 Channel
1.2 kV
43 A
100 mOhms
- 10 V, + 23 V
5 V
64 nC
- 55 C
+ 175 C
268 W
Enhancement
Brand: Microchip Technology
Configuration: Single
Fall Time: 12 ns
Packaging: Reel
Product Type: SiC MOSFETS
Rise Time: 10 ns
Factory Pack Quantity: 800
Subcategory: Transistors
Transistor Polarity: N-Channel
Typical Turn-Off Delay Time: 22 ns
Typical Turn-On Delay Time: 13 ns
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
8541290055
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
11 Weeks Estimated factory production time.
Minimum: 800   Multiples: 800
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
Rp208.411 Rp166.728.800