MSCSM120TAM16TPAG

Microchip Technology
579-SCSM120TAM16TPAG
MSCSM120TAM16TPAG

Mfr.:

Description:
MOSFET Modules PM-MOSFET-SIC-SP6P
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
20 Weeks Estimated factory production time.
Minimum: 2   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp9.132.272 Rp18.264.544

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFET Modules
RoHS:  
SiC
Screw Mount
SP6
N-Channel
1.2 kV
171 A
16 mOhms
- 10 V, + 23 V
1.8 V
- 40 C
+ 175 C
728 W
Brand: Microchip Technology
Configuration: Triple
Fall Time: 25 ns
Product Type: MOSFET Modules
Rise Time: 30 ns
Factory Pack Quantity: 1
Subcategory: Discrete and Power Modules
Type: Triple Phase Leg SiC MOSFET
Typical Turn-Off Delay Time: 50 ns
Typical Turn-On Delay Time: 30 ns
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
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900