MSCSM70AM19CT1AG

Microchip Technology
494-MSCSM70AM19CT1AG
MSCSM70AM19CT1AG

Mfr.:

Description:
Discrete Semiconductor Modules PM-MOSFET-SIC-SBD-SP1F
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
18 Weeks Estimated factory production time.
Minimum: 7   Multiples: 7
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.879.364 Rp13.155.548

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Discrete Semiconductor Modules
RoHS:  
MOSFET-SiC SBD Modules
MOSFET / SiC SBD
SiC
1.5 V
700 V
- 10 V, + 25 V
Screw Mount
SP1F
- 40 C
+ 125 C
Bulk
Brand: Microchip Technology
Fall Time: 20 ns
Id - Continuous Drain Current: 124 A
Pd - Power Dissipation: 365 W
Product Type: Discrete Semiconductor Modules
Rds On - Drain-Source Resistance: 19 mOhms
Rise Time: 35 ns
Factory Pack Quantity: 1
Subcategory: Discrete Semiconductor Modules
Transistor Polarity: N-Channel
Typical Turn-Off Delay Time: 50 ns
Typical Turn-On Delay Time: 40 ns
Vds - Drain-Source Breakdown Voltage: 700 V
Vgs th - Gate-Source Threshold Voltage: 1.9 V
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
8504409100
USHTS:
8541290065
ECCN:
EAR99