MT8812AP1

Microchip Technology
494-MT8812AP1
MT8812AP1

Mfr.:

Description:
Analogue & Digital Crosspoint ICs Pb Free 8x12 ANALOG SWITCH PLCC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 57

Stock:
57 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp218.684 Rp218.684
Rp188.413 Rp1.884.130
Rp164.564 Rp4.278.664

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Analogue & Digital Crosspoint ICs
RoHS:  
Analog Crosspoint Switches
8 x 12
14.5 V
0 C
+ 70 C
SMD/SMT
PLCC-44
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 26
Subcategory: Communication & Networking ICs
Supply Type: Single
Supply Voltage - Max: 14.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 2,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Switching ICs

Microsemi's switching IC's offer a complete portfolio of switches from Analog Switch Arrays with Low On-resistance to Flexible 4K x 2K Channel Digital Switches with H.110 Interfaces and 2K x 2K Local switching. 
Learn More