MTCH1060-I/SS

Microchip Technology
556-MTCH1060-I/SS
MTCH1060-I/SS

Mfr.:

Description:
Touch Screen Controllers 6 channel touch controller, GPIO, UART tuning

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 479

Stock:
479 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp19.080 Rp19.080

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Touch Screen Controllers
RoHS:  
6 Channel Touch Controller
GPIO, UART
5.5 V
2 V
- 40 C
+ 85 C
SMD/SMT
SSOP-20
Tube
Brand: Microchip Technology
Development Kit: EV54M59A
Number of ADC Inputs: 6 Input
Number of DAC Outputs: 6 Output
Product: Touch Controllers
Product Type: Touch Screen Controllers
Factory Pack Quantity: 67
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319099
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.