OX-221-9102-49M152

Microchip Technology
579-OX21-9102-49M152
OX-221-9102-49M152

Mfr.:

Description:
OCXO Oscillators

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.096.764 Rp2.096.764
Rp2.096.581 Rp20.965.810
Rp988.849 Rp24.721.225

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: OCXO Oscillators
RoHS:  
OCXO
OX-221
Brand: Microchip Technology
Factory Pack Quantity: 1
Subcategory: Oscillators
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
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OX-221 Oven Controlled Crystal Oscillators

Microchip Technology OX-221 Oven Controlled Crystal Oscillators are standard high stability crystal oscillators that come in low-profile compact surface-mount packages. These oscillators make use of SC_CUT crystals that provide 10MHz, 20MHz, and 30.72MHz frequencies. The OX-221 oscillators are ideally suitable for applications such as base stations, test equipment, synthesizers, military communication equipment, and digital switching.