PCI1004T-I/5CW

Microchip Technology
579-PCI1004TI5CW
PCI1004T-I/5CW

Mfr.:

Description:
PCI Interface IC 4-port PCIe Gen4x16 NTB Switch

Lifecycle:
New Product:
New from this manufacturer.
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
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 600   Multiples: 600
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 600)
Rp1.442.729 Rp865.637.400

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: PCI Interface IC
Switch - PCIe
16 Lane
4 Port
- 40 C
+ 85 C
SMD/SMT
FCCSP-353
Reel
Brand: Microchip Technology
Features: High Performance Switch
Interface Type: EJTAG, I2C, JTAG, SPI, TWI, USART
Product Type: PCI Interface IC
Factory Pack Quantity: 600
Subcategory: Interface ICs
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
8542310030
TARIC:
8542399000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCI1001/3/4/5 Switchtec™ PCIe Switches

Microchip Technology PCI1001/3/4/5 Switchtec™ Low Lane Count PCIe Switches build on the legacy of Microchip’s high‑performance Switchtec product line. These devices deliver many of the features found in larger data‑center‑class switches, but in a compact, low‑lane‑count format that supports flexible PCIe connectivity and efficient system design. A smaller form factor makes the components ideal for System-on-Chip (SoC) and accelerator interfaces, as well as for expanding port‑ or lane‑limited PCIe connections. The PCIe Gen 4 switch family complies with the PCIe Base Specification 4.0 and supports up to 16 lanes, offering Non‑Transparent Bridge (NTB) options, embedded low‑power states, and extensive diagnostics and debugging capabilities.