PD-3501GS/AC

Microchip Technology
579-PD-3501GS/AC
PD-3501GS/AC

Mfr.:

Description:
Power over Ethernet - PoE - Industrial 1-port AF 15.4W Energy star AC input

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 40   Multiples: 20
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp590.741 Rp23.629.640

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power over Ethernet - PoE - Industrial
RoHS:  
1 Port
100 VAC to 240 VAC
48 VDC
15.4 W
Chassis
10 Mb/s, 100 Mb/s, 1000 Mb/s
Brand: Microchip Technology
Features: Plug and Play Installation
Output Voltage-Channel 1: 48 VDC
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 20
Subcategory: Power Supplies
Type: Single Port Gigabit POE Indoor Injector
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.