PD-3504G/AC-US

Microchip Technology
494-PD-3504G/AC-US
PD-3504G/AC-US

Mfr.:

Description:
Power over Ethernet - PoE - Industrial 4-port AF 15.4W AC input US cord

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 5
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.654.482,74 Rp13.272.413,70
100 Quote

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power over Ethernet - PoE - Industrial
RoHS:  
PoE Injectors
4 Port
100 VAC to 240 VAC
55 VDC
15.4 W
Desktop
Included
802.3af
PD-3504G
Brand: Microchip Technology
DC Output Connector: RJ45 Connector
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Number of Outputs: 4 Output
Output Voltage-Channel 1: 55 V
Packaging: Bulk
Plug: US
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 5
Subcategory: Power Supplies
Type: PoE Midspan Injector
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.