PD-9001-25GC/AC

Microchip Technology
494-PD-9001-25GC/AC
PD-9001-25GC/AC

Mfr.:

Description:
Power over Ethernet - PoE - Industrial 1 P Midspan 2.5GC 30W General

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.094.787 Rp15.473.935
Rp2.966.181 Rp29.661.810
Rp2.877.020 Rp71.925.500
Rp2.790.794 Rp139.539.700
100 Quote

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power over Ethernet - PoE - Industrial
RoHS:  
PoE Injectors
1 Port
100 VAC to 240 VAC
55 VDC
30 W
Desktop
10 Mb/s, 100 Mb/s, 1 Gb/s
Required
802.3af
Brand: Microchip Technology
DC Output Connector: RJ45 Connector
Height: 34.8 mm
Length: 160.5 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 20 C
Number of Outputs: 1 Output
Output Voltage-Channel 1: 55 V
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 5
Subcategory: Power Supplies
Type: PoE Midspan Injector
Width: 51.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.