PD-9001GS/AC

Microchip Technology
579-PD-9001GS/AC
PD-9001GS/AC

Mfr.:

Description:
Power over Ethernet - PoE - Industrial 1-port AT 30W 1G AC Energy Star

Lifecycle:
New Product:
New from this manufacturer.
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
18 Weeks Estimated factory production time.
Minimum: 20   Multiples: 20
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp693.479 Rp13.869.580

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power over Ethernet - PoE - Industrial
RoHS:  
1 Port
100 VAC to 240 VAC
55 VDC
30 W
Chassis
10 Mb/s, 100 Mb/s, 1000 Mb/s
Required
Brand: Microchip Technology
DC Output Connector: RJ45 Connector
Features: IEEE 802.3 af Backward Compatible
Height: 33.5 mm
Length: 159 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 10 C
Number of Outputs: 1 Output
Output Voltage-Channel 1: 55 VDC
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 20
Subcategory: Power Supplies
Type: Gigabit POE Midspan
Width: 51.8 mm
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
8517620090
ECCN:
5A991.g