PDS-408G/AC-US

Microchip Technology
494-PDS-408G/AC-US
PDS-408G/AC-US

Mfr.:

Description:
Power over Ethernet - PoE - Industrial 8-port PoE switch BT 480W AC US cord

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power over Ethernet - PoE - Industrial
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PoE Switches
11 Port
100 VAC to 240 VAC
480 W
Chassis
10 Mb/s, 100 Mb/s, 1 Gb/s
Included
UL/EN/IEC 60950-1; UL 2043
PDS-408G
Brand: Microchip Technology
Height: 44.4 mm
Length: 443 mm
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: 0 C
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 5
Subcategory: Power Supplies
Width: 291 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
ECCN:
5A991.g
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PDS-408G PoE Switches

Microsemi / Microchip PDS-408G Power over Ethernet (PoE) Switches are digital celling PoE switches that offer an optimal and cost-effective solution for PoE applications. The PDS-408G 8+3 PoE is a 480W fan-less switch designed to be moved in the ceiling or in communications rooms. These PoE switches include 8 ports of 10/100/1000Mbps (Gigabit Ethernet) with PoE BT ports, 2Gb ports, and one 1000M/100M SFP port. Microsemi / Microchip PDS-408G 8+3 PoE switches support full power mode by providing 60W for all 8 ports simultaneously. Applications include PoE lighting and other digital ceiling applications.