PDS-408G/AC

Microchip Technology
494-PDS-408G/AC
PDS-408G/AC

Mfr.:

Description:
Power over Ethernet - PoE - Industrial 8-port PoE switch BT 480W AC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power over Ethernet - PoE - Industrial
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PoE Switches
11 Port
100 VAC to 240 VAC
480 W
Desktop
10 Mb/s, 100 Mb/s, 1 Gb/s
Required
UL/EN/IEC 60950-1
Brand: Microchip Technology
DC Output Connector: RJ45 Connector
Height: 44.4 mm
Length: 443 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: 0 C
Number of Outputs: 1 Output
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 5
Subcategory: Power Supplies
Width: 291 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.