PIC10F320-E/MC

Microchip Technology
579-PIC10F320-E/MC
PIC10F320-E/MC

Mfr.:

Description:
8-bit Microcontrollers - MCU 448B FL 32B RAM 4I/O 8bit ADC 2.3-5.5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1050   Multiples: 150
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp15.044 Rp15.796.200

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
PIC10
384 B
64 B
DFN-8
16 MHz
8 bit
2.5 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 125 C
PIC10(L)F32x
Tube
Brand: Microchip Technology
Data RAM Type: SRAM
Number of ADC Channels: 3 Channel
Number of Timers/Counters: 2 Timer
Processor Series: PIC10
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 150
Subcategory: Microcontrollers - MCU
Tradename: PIC
Watchdog Timers: Watchdog Timer, Extended
Unit Weight: 38,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

Automotive 8-Bit Microcontrollers

Microchip Technology Automotive 8-Bit Microcontrollers include MCUs with the PIC® and AVR® architecture. Capturing the best features of both architectures enables Microchip to offer plentiful solutions for every type of automotive system. From Human Machine Interface (HMI) applications based on touch technology to underhood applications requiring high-temperature robustness to simple watchdog-type applications requiring a small form factor, users can find extensive options that meet specific requirements.

PIC10F320 & PIC10F322 8-Bit Microcontrollers

Microchip Technology PIC10F320 and PIC10F322 8-Bit Microcontrollers feature integrated configurable logic and a high level of peripheral integration in a 6-pin package. Microchip  PIC10F320 and PIC10F322 MCUs feature a Configurable Logic Cell (CLC), Complementary Waveform Generator (CWG), and a Numerically Controlled Oscillator (NCO). The CLC peripheral on Microchip PIC10F322 MCUs enable software control of combinational and sequential logic, increasing the on-chip interconnection of peripherals and I/Os. The NCO peripheral enables linear frequency control and high resolution. The PIC10F320 and PIC10F322 features low power consumption with currents of less than 30µA/MHz in active mode and less than 20nA in sleep. These Microchip MCUs enable designers to enhance the functionality, reduce design size, and decrease the cost and power consumption of products in the appliance, automotive, consumer, and industrial markets.