PIC12LF1840T48AT-I/ST

Microchip Technology
579-12LF1840T48ATIST
PIC12LF1840T48AT-I/ST

Mfr.:

Description:
RF Microcontrollers - MCU 7KB 256bytes RAM 433 -868MHz Tx 6 I/0 Enh

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2500   Multiples: 2500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
Rp27.519 Rp68.797.500

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: RF Microcontrollers - MCU
RoHS:  
PIC12
8 bit
7 kB
256 B
32 MHz
10 bit
1.8 V
3.6 V
+ 85 C
TSSOP-14
SMD/SMT
Reel
Brand: Microchip Technology
Minimum Operating Temperature: - 40 C
Number of ADC Channels: 4 Channel
Number of I/Os: 6 I/O
Operating Supply Voltage: 1.8 V to 3.6 V
Processor Series: PIC12
Product Type: RF Microcontrollers - MCU
Series: PIC12LF1840T48A
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: PIC
Unit Weight: 140,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854231032
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

eXtreme Low Power XLP Microcontrollers

Microchip Technology eXtreme Low Power XLP Microcontrollers (MCUs) with nanoWatt Technology are useful in designing embedded applications with extremely low power consumption. These devices offer a typical current consumption of less than 100nA for Power Down current (IPD), 800nA Watchdog Timer current (IWDT), and 800nA Real-time Clock and Calendar (IRTCC). 

Wireless Connectivity

Microchip Technology Wireless Connectivity Solutions enable you to quickly incorporate connectivity into your designs with wireless ICs, modules, software, and development kits that make connecting effortless for your customers. Microchip's comprehensive wireless portfolio has the technology to meet your range, data rate, interoperability, frequency, and topology needs. Microchip Technology's fully certified modules enable drop-in wireless connectivity, saving development costs and reducing time to market.