PIC14000-20I/SP

Microchip Technology
579-PIC1400020ISP
PIC14000-20I/SP

Mfr.:

Description:
8-bit Microcontrollers - MCU 7KB 192 RAM 20 I/O

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
PIC14000
7 kB
192 B
SPDIP-28
20 MHz
16 bit
22 I/O
4.5 V
5.5 V
Through Hole
8 bit
- 40 C
+ 85 C
PIC14000
Tube
Brand: Microchip Technology
Data ROM Type: EPROM
Interface Type: SPI, UART
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 1 Timer
Processor Series: PIC14
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: EPROM
Factory Pack Quantity: 15
Subcategory: Microcontrollers - MCU
Tradename: PIC
Watchdog Timers: Watchdog Timer
Unit Weight: 22 g
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
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
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
Minimum: 60   Multiples: 15
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp238.681 Rp14.320.860
Rp228.591 Rp24.002.055
Rp228.408 Rp116.488.080