PIC16C54A-04/SO

Microchip Technology
579-PIC16C54A04SO
PIC16C54A-04/SO

Mfr.:

Description:
8-bit Microcontrollers - MCU .75KB 25 RAM 12 I/O 4MHz SOIC-18

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 208

Stock:
208 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp65.312 Rp65.312
Rp62.743 Rp1.568.575
Rp60.542 Rp5.085.528
5.040 Quote

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
PIC16
768 B
25 B
SOIC-18
4 MHz
No ADC
12 I/O
3.5 V
5.5 V
SMD/SMT
8 bit
0 C
+ 70 C
PIC16(L)C5x
Tube
Brand: Microchip Technology
Data RAM Type: RAM
Data ROM Size: 512 B
Data ROM Type: EPROM
Interface Type: RS-232
Moisture Sensitive: Yes
Number of Timers/Counters: 1 Timer
Processor Series: PIC16
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: EPROM
Factory Pack Quantity: 42
Subcategory: Microcontrollers - MCU
Tradename: PIC
Watchdog Timers: Watchdog Timer
Unit Weight: 210 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.