PIC18LF6527-I/PT

Microchip Technology
579-PIC18LF6527-I/PT
PIC18LF6527-I/PT

Mfr.:

Description:
8-bit Microcontrollers - MCU 48 KB FL 4K RAM 70 I/O

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.846

Stock:
1.846 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp169.517 Rp169.517
Rp166.949 Rp4.173.725
5.120 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp170.801
Min:
1

Similar Product

Microchip Technology PIC18LF6527T-I/PT
Microchip Technology
8-bit Microcontrollers - MCU 48 KB FL 4K RAM 70 I/O

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
PIC18
48 kB
3.84 kB
TQFP-64
40 MHz
10 bit
54 I/O
2 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
PIC18(L)F6x27
Tray
Brand: Microchip Technology
Data RAM Type: SRAM
Data ROM Size: 1024 B
Data ROM Type: EEPROM
Interface Type: EUSART, I2C, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 12 Channel
Processor Series: PIC18F
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 160
Subcategory: Microcontrollers - MCU
Tradename: PIC
Watchdog Timers: Watchdog Timer
Unit Weight: 360,600 mg
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
8542319090
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2

PIC18LF65 & PIC18LF66 8-Bit Microcontrollers

Microchip Technology PIC18LF65 and PIC18LF66 Microcontrollers are high-performance 8-bit MCUs with Integrated ECAN™ and featuring eXtreme Low Power consumption. These devices offer a low sleep current for low-power applications and a wide 1.8V to 5.5V operating voltage range. Integrated Timers and Capture/Compare/PWM modules deliver precision timing control. These microcontrollers also have a 12-bit ADC for advanced analog interface and an integrated Charge Time Measurement Unit for the easy capacitive touch user interface. The PIC18LF65 and PIC18LF66 family of microcontrollers are ideal for applications requiring cost-effective, low-power CAN solutions with high performance and a robust peripheral set.