PIC24EP512MC204-H/ML

Microchip Technology
579-24EP512MC204HML
PIC24EP512MC204-H/ML

Mfr.:

Description:
16-bit Microcontrollers - MCU 16B MCU 512KB Flsh 48KB RAM QEI MCPWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 135   Multiples: 45
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp135.393 Rp18.278.055

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 16-bit Microcontrollers - MCU
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
PIC24E
512 kB
48 kB
QFN-44
60 MHz
10 bit, 12 bit
35 I/O
3 V
3.6 V
SMD/SMT
16 bit
- 40 C
+ 150 C
PIC24EPxxxMC20x
AEC-Q100
Tube
Brand: Microchip Technology
DAC Resolution: 4 bit
Data RAM Type: RAM
Interface Type: I2C, JTAG, SPI, UART
Number of ADC Channels: 9 Channel
Number of Timers/Counters: 5 x 16 bit 2 x 32 bit
Processor Series: PIC24
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 45
Subcategory: Microcontrollers - MCU
Tradename: PIC
Watchdog Timers: Watchdog Timer
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
8542319090
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
854231032
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A001.A.2.A
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
Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

dsPIC33E 16-bit DSCs and PIC24E 16-bit MCUs

Microchip dsPIC33EP digital signal controllers (DSCs) and PIC24E microcontrollers (MCUs) feature an enhanced core with up to 70 MIPS performance. These Microchip 16-bit DSCs and MCUs feature up to 536KB Flash memory and 52KB RAM, greater I/O capabilities, and a USB 2.0 OTG interface, as well as enhanced motor-control, graphics, audio, and real-time embedded-control capabilities. Microchip dsPIC33EPxxxMC20x / dsPIC33EPxxxMC50x DSCs and PIC24ExxxMC20x MCUs enable connections to a PC, Flash drive, and other USB-enabled devices. The 70 MIPS performance means these devices support computer-interfaced applications.

Microcontrollers (MCUs) with Integrated ADCs

Microchip Technology Microcontrollers (MCUs) with Integrated ADCs are a cost-effective, low-power PIC24F family of MCUs that feature devices with eXtreme Low Power (XLP) technology. These devices also include 16MHz performance and dual-partition memory with up to 1024KB of Flash and a rich Core Independent Peripherals (CIPs) set. With Flash memory densities ranging from 16KB to 1MB and packages ranging from 28–121 pins, the PIC24F family gives the user a differentiated general-purpose MCU ideal for many space-constrained, low-power, cost-sensitive industrial, audio, and consumer applications. The Microchip PIC24F portfolio also offers an upgrade in features and peripherals for applications pushing the boundaries of 8-bit MCU capabilities, making it the ideal migration device for former 8-bit MCU users.

16-Bit PIC24 MCUs & dsPIC DSCs

Microchip Technology 16-Bit PIC24 Microcontrollers (MCUs) and dsPIC Digital Signal Controllers (DSCs) offer high-performance, low-power consumption, flexible peripherals, and a complete development ecosystem of software and hardware tools to speed application development. With specialized peripherals for motor control, digital power conversion, low power security, and advanced analog integration, the Microchip Technology 16-Bit portfolio offers a good balance between low power and high performance. The broad product line includes everything from eXtreme Low Power (XLP) microcontrollers to high-performance dual-core digital signal controllers.

Automotive 16-Bit Microcontrollers

Microchip Technology Automotive 16-bit Microcontrollers include dsPIC33 Digital Signal Controllers (DSCs) and PIC24 MCUs. These devices are designed for extreme operating conditions, providing real-time response and high reliability, even in extreme temperatures, and features for functional safety to meet automotive design challenges. Supported by Microchip's complete ecosystem of easy-to-use software and hardware tools, these solutions provide designers with the right building blocks to quickly, easily, and cost-effectively develop embedded systems and enable first-time safety compliance.