PIC32CX5109BZ31048-V/ZWX

Microchip Technology
579-X5109BZ31048VZWX
PIC32CX5109BZ31048-V/ZWX

Mfr.:

Description:
RF System on a Chip - SoC 64MHz CM4F Core w/ integrated BLE5 and 802.15.4

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 479

Stock:
479 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp46.048 Rp46.048
Rp41.829 Rp1.045.725
Rp38.160 Rp3.816.000

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: RF System on a Chip - SoC
RoHS:  
ARM Cortex M4
- 40 C
+ 105 C
QFN-48
Tray
Brand: Microchip Technology
Data Bus Width: 32 bit
Mounting Style: SMD/SMT
Product Type: RF System on a Chip - SoC
Factory Pack Quantity: 490
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319092
USHTS:
8542310070
ECCN:
5A992.C

PIC32CX-BZ3 & WBZ351 MCU Modules

Microchip Technology PIC32CX-BZ3 and WBZ351 MCU modules are powered by a 64MHz Arm® Cortex®-M4F processor. The PIC32CX-BZ3 MCU modules comply with secure BLUETOOTH® Low Energy 5.2 (BLE 5.2) and IEEE 802.15.4 connectivity standards. These MCU modules support Internet of Things (IoT) solutions in smart factories, smart homes, and automotive applications. The PIC32CX-BZ3 MCU modules operate within the 1.9V to 3.6V voltage range and -40°C to 105°C temperature range (AEC-Q100 Grade 2 qualified).