PIC32MZ1025DAK169T-I/HF

Microchip Technology
579-1025DAK169T-I/HF
PIC32MZ1025DAK169T-I/HF

Mfr.:

Description:
32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
Rp278.309 Rp417.463.500

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
PIC32MZxxxxDA
SMD/SMT
BGA-169
MIPS32 microAptiv
1 MB
256 kB
32 bit
12 bit
200 MHz
120 I/O
1.7 V
1.9 V
- 40 C
+ 85 C
Reel
Brand: Microchip Technology
Data RAM Type: SDRAM, SRAM
I/O Voltage: 2.2 V to 3.6 V
Interface Type: CAN, Ethernet, I2C, SPI, UART, USB, JTAG
Moisture Sensitive: Yes
Number of ADC Channels: 45 Channel
Processor Series: PIC32MZ
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1500
Subcategory: Microcontrollers - MCU
Tradename: MIPS32
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control. 

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

PIC32MZDA Series Graphics Applications MCUs

Microchip PIC32MZDA Series Graphics Applications MCUs excel at graphical user interface (GUI) designs, delivering performance and quality levels not yet evident in embedded microcontroller applications. The PIC32MZDA MCUs consist of an integrated graphics controller, a graphics processor and available on-chip, 32MB of DDR2 DRAM or 128MB externally addressable.