SG1843L

Microchip Technology
494-SG1843L
SG1843L

Mfr.:

Description:
Switching Controllers Current Mode PWMs, High-Reliability Isolated Switching Regulators

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (IDR)

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Controllers
RoHS:  
Flyback
1 Output
100 Hz to 500 kHz
100 %
200 mA, 1 A
- 55 C
+ 125 C
SMD/SMT
CLCC-20
Brand: Microchip Technology
Fall Time: 50 ns
Isolation: Isolated
Operating Supply Current: 11 mA
Output Type: Totem Pole
Product: Current Mode PWM Controllers
Product Type: Switching Controllers
Rise Time: 50 ns
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.