SST26VF032BEUIT-104I/SM
Images are for reference only
See Product Specifications
See Product Specifications
579-VF032BEUIT104ISM
SST26VF032BEUIT-104I/SM
Mfr.:
Description:
NOR Flash 32Mb 2.3V TO 3.6V SQI Flash Memory w/EUI
NOR Flash 32Mb 2.3V TO 3.6V SQI Flash Memory w/EUI
Datasheet:
In Stock: 1.824
-
Stock:
-
1.824 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
5 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp51.552 | Rp51.552 | |
| Rp49.534 | Rp1.238.350 | |
| Rp47.700 | Rp4.770.000 | |
| Rp44.397 | Rp44.397.000 | |
| Full Reel (Order in multiples of 2100) | ||
| Rp44.397 | Rp93.233.700 | |
| Rp44.214 | Rp185.698.800 | |
| 8.400 | Quote | |
- CNHTS:
- 8542329090
- CAHTS:
- 8542320040
- USHTS:
- 8542320051
- TARIC:
- 8542326100
- MXHTS:
- 8542320299
- ECCN:
- 3A991.b.1.a
Indonesia
