SST39LF020-55-4C-TU

Microchip Technology
579-SST39LF020554CTU
SST39LF020-55-4C-TU

Mfr.:

Description:
NOR Flash 3.0V to 3.6V 2Mbit Multi-Purpose Flash

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 468   Multiples: 234
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp36.875 Rp17.257.500

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: NOR Flash
SMD/SMT
TSOP-32
2 Mbit
3 V
3.6 V
5 mA
Parallel
256 k x 8
8 bit
Asynchronous
0 C
+ 70 C
Tray
Brand: Microchip Technology
Product Type: NOR Flash
Factory Pack Quantity: 234
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542320071
TARIC:
8542326100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.