SY100EL29VZG

Microchip Technology
998-SY100EL29VZG
SY100EL29VZG

Mfr.:

Description:
Flip-Flops 3.3V/5V Dual Diff Data and Clock D Flip-Flop with S/R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp90.079 Rp90.079
Rp75.035 Rp1.875.875
Rp74.301 Rp8.470.314

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp90.079
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Flip-Flops
RoHS:  
ECL
ECL
2 Circuit
Differential
SOIC-20
Differential
Inverting/Non-Inverting
0.7 ns
- 50 mA
50 mA
- 3 V
- 5.5 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Number of Input Lines: 1
Number of Output Lines: 1
Product Type: Flip Flops
Series: SY100EL29V
Factory Pack Quantity: 38
Subcategory: Logic ICs
Unit Weight: 801 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP