SY100EL33LZG-TR

Microchip Technology
998-SY100EL33LZGTR
SY100EL33LZG-TR

Mfr.:

Description:
Clock Drivers & Distribution 3.3V /4 Divider

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.262

Stock:
1.262 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp37.609 Rp37.609
Rp31.372 Rp784.300
Rp30.271 Rp3.027.100
Full Reel (Order in multiples of 1000)
Rp30.271 Rp30.271.000
10.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp37.609
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Clock Drivers & Distribution
RoHS:  
1:4
Differential
4.2 GHz
Clock
SOIC-8
5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 27 mA
Product: Clock Dividers
Product Type: Clock Drivers & Distribution
Factory Pack Quantity: 1000
Subcategory: Clock & Timer ICs
Type: Divider
Part # Aliases: SY100EL33LZG TR
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.b.1

FEATURED PRODUCTS
MICROCHIP