SY100EPT20VKG

Microchip Technology
998-SY100EPT20VKG
SY100EPT20VKG

Mfr.:

Description:
Translation - Voltage Levels 3.3V/5V LVTTL/LVCMOS-to-Differential LVPECL Translator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp48.984 Rp48.984
Rp40.728 Rp4.072.800
Rp39.627 Rp11.888.100

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Translation - Voltage Levels
RoHS:  
LVCMOS/LVTTL to Differential LVPECL
MSOP-8
5.5 V
3 V
SY100EPT20V
300 ps
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Microchip Technology
Input Type: LVCMOS, LVTTL
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Current: 20 mA
Output Type: Differential LVPECL
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 100
Subcategory: Logic ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP