SY87739LHY-TR

Microchip Technology
998-SY87739LHYTR
SY87739LHY-TR

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner 3.3V Fractional N Synthesizer (10MHz to 729MHz)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
Rp414.069 Rp414.069.000

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
TQFP-EP-32
SMD/SMT
Reel
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 1000
Subcategory: Clock & Timer ICs
Part # Aliases: SY87739LHY TR
Unit Weight: 72,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99