TC1188QECTTR

Microchip Technology
579-TC1188QECTTR
TC1188QECTTR

Mfr.:

Description:
LDO Voltage Regulators 1.80V 100mA MAX8863/ 64 Pin Comp LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
Rp9.723 Rp29.169.000

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
1.8 V
120 mA
1 Output
Positive
2.7 V
6 V
Fixed
- 40 C
+ 85 C
1.1 mV
TC1188
Reel
Brand: Microchip Technology
Dropout Voltage - Max: 120 mV
Ib - Input Bias Current: 50 uA
Line Regulation: 0.001 %/V
Load Regulation: 0.01 %/mA
Pd - Power Dissipation: 571 mW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 0.5 %
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.