TC1189QECTTR

Microchip Technology
579-TC1189QECTTR
TC1189QECTTR

Mfr.:

Description:
LDO Voltage Regulators 1.80V 100mA MAX8863/ 64 Pin Comp LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
1.8 V
120 mA
1 Output
Positive
Fixed
- 40 C
+ 85 C
1.1 mV
TC1189
Reel
Brand: Microchip Technology
Dropout Voltage - Max: 120 mV
Ib - Input Bias Current: 50 uA
Line Regulation: 0.001 %/V
Load Regulation: 0.01 %/mA
Pd - Power Dissipation: 571 mW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 0.5 %
Unit Weight: 6,300 mg
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
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
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
Minimum: 3000   Multiples: 3000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
Rp9.081 Rp27.243.000