TC1550TG-G

Microchip Technology
689-TC1550TG-G
TC1550TG-G

Mfr.:

Description:
MOSFETs 500V N&P 60/125 Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.340

Stock:
2.340 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3300)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp139.797 Rp139.797
Rp116.681 Rp2.917.025
Rp106.040 Rp10.604.000
Full Reel (Order in multiples of 3300)
Rp106.040 Rp349.932.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOIC-8
N-Channel, P-Channel
2 Channel
500 V
350 mA, 240 mA
60 Ohms, 125 Ohms
- 20 V, 20 V
4 V, 4.5 V
- 55 C
+ 150 C
Enhancement
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Configuration: Dual
Fall Time: 15 ns, 10 ns
Moisture Sensitive: Yes
Product Type: MOSFETs
Rise Time: 15 ns, 10 ns
Factory Pack Quantity: 3300
Subcategory: Transistors
Transistor Type: 1 N-Channel, 1 P-Channel
Typical Turn-Off Delay Time: 10 ns, 15 ns
Typical Turn-On Delay Time: 10 ns
Unit Weight: 74 mg
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541219000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99