U2270B-MFPY

Microchip Technology
556-U2270BMFPY
U2270B-MFPY

Mfr.:

Description:
RF Wireless Misc Base Station

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: RF Wireless Misc
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
150 kHz
16 V
7 V
- 40 C to + 105 C
SOIC
Brand: Microchip Technology
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Product Type: RF Wireless Misc
Factory Pack Quantity: 2800
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: RF Identification/Immobilization
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542310075
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP