USB2534DT-I/UDX

Microchip Technology
579-USB2534DT-IUDX
USB2534DT-I/UDX

Mfr.:

Description:
USB Interface IC USB 2.0 HI-SPEED FOUR PORT HUB CONTROLLER

Lifecycle:
New Product:
New from this manufacturer.
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
5 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
Rp125.854 Rp377.562.000

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: USB Interface IC
RoHS:  
Hub Controllers
Hub Controller
SMD/SMT
SQFN-36
USB 2.0
High Speed (HS)
3 V
6 V
- 40 C
+ 85 C
Reel
Brand: Microchip Technology
Interface Type: USB
Number of Ports: 4 Port
Operating Supply Voltage: 3 V to 6 V
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
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
8542310030
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
USB2534D USB 2.0 Hi-Speed 4-Port Hub Controllers

Microchip Technology USB2534D USB 2.0 Hi-Speed 4-Port Hub Controllers are OEM configurable MTT (Multi-Transaction Translator) with advanced features for Intel Thunderbolt and embedded USB applications. The USB2534D is fully compliant with the USB 2.0 Specification and USB 2.0 Link Power Management Addendum and will connect to an upstream port as a full-speed hub or as a full-/hi-speed hub. The 4-port hub supports full-speed, low-speed, and hi-speed (if operating as a hi-speed hub) downstream devices on all of the enabled downstream ports.