USBF129T-I/SN

Microchip Technology
579-USBF129T-I/SN
USBF129T-I/SN

Mfr.:

Description:
NOR Flash 2.7V to 3.6V 4Mb SPI Flash USB Firmware Memory

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 3300   Multiples: 3300
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3300)
Rp35.041 Rp115.635.300

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOIC-8
USBF129
4 Mbit
2.7 V
3.6 V
6 mA
SPI
30 MHz
512 k x 8
8 bit
Synchronous
- 40 C
+ 85 C
Reel
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 30 MHz
Factory Pack Quantity: 3300
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329000
CAHTS:
8542310000
USHTS:
8542320051
TARIC:
8542326100
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USBF129 USB Firmware Memory IC

Microchip Technology USBF129 USB Firmware Memory IC is designed specifically for USB 2.0 High-Speed infotainment applications. The USBF129 is factory pre-programmed with version 129 of the binary firmware, which contains application firmware and default hub configuration settings. The USBF129 memory function assures proper functionality, providing for decreased development time and engineering resource, and overall faster time to market. The USBF129 USB Firmware Memory IC features a four-wire, SPI-compatible interface that allows for a low pin-count package, which occupies less board space and ultimately lowers total system costs. The USBF129 is manufactured with proprietary, high-performance CMOS SuperFlash technology.