VMK3-1001-32K7680000

Microchip Technology
579-31001-32K7680000
VMK3-1001-32K7680000

Mfr.:

Description:
Crystals VMK3-1001-32K7680000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
Rp26.602 Rp79.806.000

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Crystals
RoHS:  
32.768 kHz
3.2 mm x 1.5 mm
SMD/SMT
3.2 mm
1.5 mm
Reel
Brand: Microchip Technology
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Tuning Fork Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541600010
TARIC:
8541600000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP