VXM9-9013-50M0000000

Microchip Technology
579-M9901350M0000000
VXM9-9013-50M0000000

Mfr.:

Description:
Crystals 2.0x1.65 SMD Crystal, 50MHz, +/-20ppm over -30 to +85C, 7.5pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp42.930 Rp42.930
Full Reel (Order in multiples of 100)
Rp42.930 Rp4.293.000

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Crystals
50 MHz
7.5 pF
20 PPM
2 mm x 1.6 mm
- 30 C
+ 85 C
SMD/SMT
80 Ohms
10 uW
2 mm
1.6 mm
0.55 mm
Reel
Cut Tape
Brand: Microchip Technology
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 100
Subcategory: Crystals
Type: Standard Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541600060
TARIC:
8541600000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP