dsPIC33CDVL64MC106T-H/M8VAO

Microchip Technology
579-DVL64MC106THM8V
dsPIC33CDVL64MC106T-H/M8VAO

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC dsPIC33C, 100MHz, 64KB Flash, 8KB RAM, 3-PH MOSFET Driver, LDO, LIN Xcvr, 64Pin

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (IDR)

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Digital Signal Processors & Controllers - DSP, DSC
DSCs
dsPIC33CD
1 Core
100 MHz
VGQFN-64
64 kB
8 kB
3 V to 3.6 V
SMD/SMT
- 40 C
+ 150 C
Reel
Brand: Microchip Technology
Data Bus Width: 16 bit
Interface Type: Ethernet, I2C, SPI, UART
Number of I/Os: 27 I/O
Number of Timers/Counters: 1 x 16 bit
Product Type: Digital Signal Processors & Controllers - DSP, DSC
Program Memory Type: Flash
Factory Pack Quantity: 3300
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Watchdog Timers: Watchdog Timer
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
8542310035
TARIC:
8542319000
ECCN:
3A991.a.2