dsPIC33EV32GM004-E/P8
Images are for reference only
See Product Specifications
See Product Specifications
579-33EV32GM004-E/P8
dsPIC33EV32GM004-E/P8
Mfr.:
Description:
Digital Signal Processors & Controllers - DSP, DSC 16 Bit 5V DSC 32KB ECC Flash, 4KB RAM, 60 MHz, 6 MC PWM, 3 Op Amps, CTMU, SENT
Digital Signal Processors & Controllers - DSP, DSC 16 Bit 5V DSC 32KB ECC Flash, 4KB RAM, 60 MHz, 6 MC PWM, 3 Op Amps, CTMU, SENT
Datasheet:
In Stock: 246
-
Stock:
-
246 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 246 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp77.604 | Rp77.604 | |
| Rp70.265 | Rp7.026.500 | |
| Rp70.082 | Rp17.520.500 | |
| Rp69.898 | Rp69.898.000 | |
| 5.000 | Quote |
Datasheet
DTS
Errata
- dsPIC33EVXXXGM00X/10X FAMILY (PDF)
- dsPIC33EVXXXGM00X/10X Family Silicon Errata and Data Sheet Clarification (PDF)
- dsPIC33EVXXXGM00X/10X Family Silicon Errata and Data Sheet Clarification Document Revision (PDF)
- dsPIC33EVXXXGM00X/10X Family Silicon Errata and Data Sheet Clarification Document Revision (PDF)
- dsPIC33EVXXXGM00X/10X Family Silicon Errata and Data Sheet Clarification Errata Document Revision (PDF)
Compliance Codes
- CNHTS:
- 8542319090
- USHTS:
- 8542310020
- TARIC:
- 8542319000
- ECCN:
- 3A991.a.2
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
