MTA36ASF4G72PBZ-3G2E1

Micron
340-424230-TRAY
MTA36ASF4G72PBZ-3G2E1

Mfr.:

Description:
Memory Modules DDR4 32GB RDIMM Z11B

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 58

Stock:
58 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 58 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp9.161.625 Rp9.161.625

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: Memory Modules
RDIMMs
32 GB
DDR4
3200 MT/s
1.2 V
+ 95 C
Brand: Micron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Minimum Operating Temperature: 0 C
Packaging: Tray
Product Type: Memory Modules
Series: MTA36ASF
Factory Pack Quantity: 100
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

USHTS:
8473301140
ECCN:
4A994.a