13-043YISBIBA1-S

Microtips Technology
668-13043YISBIBA1-S
13-043YISBIBA1-S

Mfr.:

Description:
TFT Displays & Accessories High Temp Industrial 2nd Tier Auto TFT
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
16 Weeks Estimated factory production time.
Minimum: 120   Multiples: 120
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.001.508 Rp120.180.960
600 Quote

Product Attribute Attribute Value Select Attribute
Microtips Technology
Product Category: TFT Displays & Accessories
RoHS:  
23 mA
TFT LCD Displays
Transmissive
4.3 in
WQVGA
480 x 272
Capacitive Touch Panel
LED, White
95.04 mm x 53.856 mm
105.5 mm x 67.2 mm x 4.7 mm
3.3 V
Brand: Microtips Technology
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 120
Subcategory: Displays
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
TFT Displays

Microtips Technology TFT Displays are available in dimensions ranging from 0.9" to 21.5" with a choice of touch panel types or without a touch panel. These displays feature a color TFT LED or LCD panel, driver IC, flexible printed circuit (FPC), and a wide variety of resolution types. Microtips Technology TFT Displays operate in a -20°C to +70°C temperature range and are RoHS compliant. Typical applications include digital equipment that requires a color display, mobile phones, mobile navigators, and video systems.