HA-080GIEBUAA0-A

Microtips Technology
668-HA-080GIEBUAA0A
HA-080GIEBUAA0-A

Mfr.:

Description:
TFT Displays & Accessories 8.0 in IPS 1100nits 1024x768 HDMI wTouch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 20   Multiples: 20
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.518.763 Rp70.375.260

Product Attribute Attribute Value Select Attribute
Microtips Technology
Product Category: TFT Displays & Accessories
RoHS:  
660 mA
TFT LCD Display Modules
Transmissive
8 in
WXGA
1024 x 768
HDMI
Without Touch Panel
LED, White
162.05 mm x 121.54 mm
183 mm x 141 mm x 24.5 mm
12 V
Brand: Microtips Technology
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 20
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8524119000
USHTS:
8524111000
JPHTS:
852411000
KRHTS:
8524119000
TARIC:
8524110000
MXHTS:
8524110100
BRHTS:
85241100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TFT Displays

Microtips Technology TFT Displays are available in dimensions ranging from 0.9" to 21.5" with a choice of touch panel types or without a touch panel. These displays feature a color TFT LED or LCD panel, driver IC, flexible printed circuit (FPC), and a wide variety of resolution types. Microtips Technology TFT Displays operate in a -20°C to +70°C temperature range and are RoHS compliant. Typical applications include digital equipment that requires a color display, mobile phones, mobile navigators, and video systems.

HA & HB Series HDMI TFT Displays

Microtips Technology HA & HB Series HDMI TFT Displays feature Multi-Domain Vertical Alignment (MVA) or IPS technology and offer the choice of resistive, capacitive, or no-touch panel. The HA & HB Series offer different sizes including 4.3", 5.0", 7.0", 10.1", and 15.0". The HDMI TFT Displays can be used with any computer or development board, such as a Raspberry Pi or Windows PC with an HDMI Port.